text.skipToContent text.skipToNavigation

Manufacturer Part #

PXN012-60QLJ

N-Channel 60 V 42A (Tc) 34.7W (Tc) Surface Mount MLPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PXN012-60QLJ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.5mΩ
Rated Power Dissipation: 34.7W
Qg Gate Charge: 18.77nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 12.2ns
Rise Time: 18.5ns
Fall Time: 10.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 957pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$3,990.00
USD
Quantity
Unit Price
3,000
$0.67
6,000
$0.665
9,000
$0.66
12,000+
$0.65
Product Variant Information section