text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC014N04LSATMA1

Single N-Channel 40 V 1.4 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8FL

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSC014N04LSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 61nC
Drain Current: 100A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 35ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: OptiMOS
Height - Max: 1.27mm
Length: 5.9mm
Input Capacitance: 4300pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section