text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDN8524FXTMA1

Dual Channel 5 A 20V Low Side Non Inverting Gate Driver IC - PG-DSO-8-60

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Infineon Technologies 2EDN8524FXTMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 0.7Ω
Peak Output Current: 5A
Supply Voltage-Max: 20V
Quiescent Current: 0.48mA
Turn-off Delay Time: 19ns
Turn-on Delay Time: 17ns
Rise Time: 5.3ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +150°C
Package Style:  PG-DSO-8-60
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
10,000+
$0.385
Product Variant Information section