text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC093N04LSGATMA1

Single N-Channel 40 V 9.3 mOhm 18 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Infineon Technologies BSC093N04LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 9.3mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 16ns
Rise Time: 2.4ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: OptiMOS
Input Capacitance: 1400pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$830.00
USD
Quantity
Unit Price
5,000
$0.166
10,000
$0.164
15,000
$0.163
25,000+
$0.16
Product Variant Information section