text.skipToContent text.skipToNavigation

Manufacturer Part #

1PMT5927BT1G

Zener Diode Single 12V 5% 6.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1PMT5927BT1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 3.2W
Forward Voltage: 1.25V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 6.5Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 1µA
Configuration: Single
Dimension: L  2.18mm
Package Style:  DO-216AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.199
Product Variant Information section