text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8132SK-HS3

Board Mount Hall Effect / Magnetic Sensors Integrated Digital Omnipolar, TMR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code:
Product Specification Section
Allegro MicroSystems CT8132SK-HS3 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 20mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 145nA to 900nA
Sensing Range: ±9mT
Leakage Current: 20pA
Interface: Digital
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 2.9 × 1.6 × 1.2 mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$6,930.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385