text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC061N08NS5ATMA1

Trans MOSFET N-CH 80V 19A 8-Pin TDSON EP - Tape and Reel

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon Technologies BSC061N08NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 6.1mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 82A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1900pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,950.00
USD
Quantity
Unit Price
5,000+
$1.79
Product Variant Information section