text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1H151V

150 F 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs 125C

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Panasonic Industry EEH-ZS1H151V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 17mΩ
Ripple Current: 3.2A
Operating Temp Range: -55°C to +125°C
Dimension: L  13.1mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
400+
$3.95
Product Variant Information section