text.skipToContent text.skipToNavigation

Manufacturer Part #

A1171EEWLT-P

A1171 Series 3.5 V Push-Pull Output Ultrasensitive Hall Effect Switch - DFN-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Allegro MicroSystems A1171EEWLT-P - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 1mA
Supply Voltage: 1.65V to 3.5V
Supply Current: 2mA
Sensing Range: 0.6mT to 5.5mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
9,000
$0.335
12,000+
$0.33
Product Variant Information section