text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZR500ARA331MJA0G

MZR Series 50 v 330 uf 105c 10x10 mm 2k hrs Low ESR SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
United Chemi-Con EMZR500ARA331MJA0G - Technical Attributes
Attributes Table
Series: MZR
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 120mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: L  10mm x W  10.3mm x H  10.3mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
15,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,000
$0.30
7,500+
$0.29
Product Variant Information section