text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C071CBU6

STM32CO Series Microcontroller with USB Controller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics STM32C071CBU6 - Technical Attributes
Attributes Table
Family Name: STM32C0
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 48MHz
No of I/O Lines: 61
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART/USB
Peripherals: DMA/PWM
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.88
USD
Quantity
Unit Price
25
$0.835
50
$0.82
125
$0.805
300
$0.785
750+
$0.755
Product Variant Information section