text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR60J476ME11L

0805 47 uF 6.3 V ± 20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR60J476ME11L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,825.00
USD
Quantity
Unit Price
3,000+
$0.855