text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-3502-SMT-TR

12 V 1 A 3.5 mm Right Angle Mid Mount SMT Shielded Audio Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Same Sky SJ-3502-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: Yes
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$606.00
USD
Quantity
Unit Price
1,200
$0.505
2,400
$0.495
3,600+
$0.49
Product Variant Information section