Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2505-2YM
Download the CAD models for this product. Learn more about SnapMagic.
95 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material for MIC5011YM, MIC2193YM, MIC2193YM-TR, MIC2194YM-TR, MIC2196YM, MIC2196YM-TR, MIC5011YM-TR, MIC5013YM, MIC5013YM-TR, MIC2194YM, MIC2505YM, MIC2505YM-TR, MIC2506YM, MIC2506YM-TR, MIC4422AYM-TR, MIC4422YM, MIC4422YM-TR, MIC4422ZM, MIC4451YM, MIC4452VM, MIC4452VM-TR, SPN040028G, MIC4452YM-TR, MIC4451YM-TR, MIC4452YM, MIC4421ZM, MIC4421ZM-TR, MIC4422ZM-TR, MIC2505-1YM, MIC4421AZM-TR, MIC2505-2YM, MIC2505-2YM-TR, MIC4421YM, MIC4421YM-TR, MIC2505-1YM-TR, MIC4422AZM, MIC4422AZM-TR, MIC4422AYM, MIC4421AZM, MIC4421AYM, MIC4421AYM-TR and MIC4421AXM-TR catalog part numbers (CPN) available in 8L SOIC (.150in) package assembled at STAR site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Microchip has released a new Datasheet for the MIC2505-6 - Single 2A-Dual 1A High-Side Switches of devices.Notification Status: FinalDescription of Change: ? Updated Electrical Characteristics. ? Minor text and format changes throughout.Impacts to Data Sheet: See above details.Change Implementation Status: CompleteDate Document Changes Effective: 07 Feb 2023
Part Status:
The MIC2505-2YM is a MIC2505 Series 7.5 V single high-side power switches that consist of TTL compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs
The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.The MIC2505/6 family controls voltages ranging from 2.7 V to 7.5 V.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.