text.skipToContent text.skipToNavigation

Manufacturer Part #

11R-JE(LF)(SN)

JE Series 11 Position Receptacle 1.25 mm Pitch 1 A Current Rating Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 11R-JE(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 1.25 mm
Style/Orientation: Receptacle
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
Type: Board to Board
Insulation Resistance: 500MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$798.00
USD
Quantity
Unit Price
1,400
$0.57
2,800+
$0.555
Product Variant Information section