text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN050PU18R

1.8 V 500 mA High Performance Low Dropout Linear Regulator - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2333
Product Specification Section
STMicroelectronics LDLN050PU18R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.19V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 65µA
Output Noise: 13µV
Load Regulation (%): 0.005%
Current - Limit: 800mA
Line Regulation (%): 0.02%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
15
$1.02
75
$0.955
300
$0.90
1,500+
$0.83