text.skipToContent text.skipToNavigation

Manufacturer Part #

MJL3281AG

MJL Series 250 V 15 A Flange Mount NPN Silicon Power Transistor - TO-264

Product Specification Section
onsemi MJL3281AG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 260V
Collector Current Max: 15A
Power Dissipation-Tot: 200W
DC Current Gain-Min: 75
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The MJL3281AG is a complementary bipolar power transistor with voltage of 260 V, available in a TO-264 package.

Features:

  • Exceptional Safe Operating Area
  • NPN/PNP Gain Matching within 10% from 50 mA to 5 A
  • Excellent Gain Linearity
  • High BVCEO
  • High Frequency
  • Pb−Free Packages are Available

Benefits:

  • Reliable Performance at Higher Powers
  • Symmetrical Characteristics in Complementary Configurations
  • Accurate Reproduction of Input Signal
  • Greater Dynamic Range
  • High Amplifier Bandwith

Applications:

  • High−End Consumer Audio Products
  • Home Amplifiers
  • Home Receivers
  • Professional Audio Amplifiers
  • Theater and Stadium Sound Systems
  • Public Address Systems (PAs)
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$75.25
USD
Quantity
Unit Price
25
$3.01
75
$2.96
125
$2.94
375
$2.90
625+
$2.86