text.skipToContent text.skipToNavigation

Manufacturer Part #

HS2FA

DIODE STANDARD 300V 1.5A DO214AC

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Taiwan Semiconductor HS2FA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$498.00
USD
Quantity
Unit Price
7,500
$0.0664
15,000
$0.0652
22,500+
$0.0641
Product Variant Information section