text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4-P-DC24V

SP series relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP4-P-DC24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Coil Current: 12.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1920Ω
Switching Voltage: 30V
Rated Power: 300mW
Contact Material: Gold / Silver Tin Oxide (Au/AgSnO2)
Operating Temp Range: -50°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 20.5mm
Termination Style: PCB
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.40
USD
Quantity
Unit Price
10
$28.54
20
$28.28
30+
$28.03
Product Variant Information section