text.skipToContent text.skipToNavigation

Manufacturer Part #

LC76GPBMD

Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2611
Product Specification Section
Quectel LC76GPBMD - Technical Attributes
Attributes Table
Sensitivity: -166dBm
Supply Voltage: 1.75V to 1.98V
Supply Current-Max: 15mA
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Data Rate: 115.2bps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.67
USD
Quantity
Unit Price
1
$7.67
5
$7.06
30
$6.38
100
$5.92
250+
$5.58