text.skipToContent text.skipToNavigation

Manufacturer Part #

UP5-221-R

UP5 Series 13.3 x 15 x 7 mm 220 uH 1.2A ±20 % Unshielded Drum Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Eaton UP5-221-R - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 380mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.3mm x W  15mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.50
USD
Quantity
Unit Price
250
$2.97
500+
$2.92
Product Variant Information section