Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
24LC1025-I/P
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tube
PDIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:Qualification of 100x110 mils leadframe paddle size for 24AA1025-I/P, 24AA1026-I/P, 24FC1025-I/P, 24FC1026-I/P, 24LC1025-E/P, 24LC1025-I/P, 24LC1026-E/P and 24LC1026-I/P catalog part numbers (CPN) available in 8L PDIP (.300in) package.Reason for Change:To improve manufacturability by qualifying 100x110 mils leadframe paddle size.
Revision History:October 18, 2023: Issued initial notification.November 07, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.December 4, 2023: Re-issued final notification to update and include the Package qual in the Qualification report.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
Revision History:October 18, 2023: Issued initial notification.November 07, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Pre and Post Change Summary: See attachedChange ImpactNoneReason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Initial Notice: Qualification of 24AA/FC/LC1025 and 24AA/FC/LC1026 device families in 8L PDIP package at MMT assembly site.Pre Change: MTAI assembly sitePost Change: MMT assembly site
Part Status:
The 24LC1025 series of 128 K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data.
This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP and SOIJ packages.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.