text.skipToContent text.skipToNavigation

Manufacturer Part #

MC3303DR2G

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MC3303DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: -1000nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 90dB
Supply Current: 2.8mA
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC3303DR2G is Single Supply Quad Operational Amplifiers.

The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 36 V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply, thereby
eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuit Protected Outputs.
  • Class AB Output Stage for Minimal Crossover Distortion.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 36 V.
  • Split Supply Operation: ±1.5 V to ±18 V.
  • Low Input Bias Currents: 500 nA Max.
  • Four Amplifiers Per Package.
  • Internally Compensated.
  • Similar Performance to Popular MC1741C.
  • Industry Standard Pin−outs.
  • ESD Diodes Added for Increased Ruggedness.
  • Pb−Free Packages are Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,500
$0.158
5,000
$0.156
7,500
$0.155
10,000
$0.154
12,500+
$0.152
Product Variant Information section