text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7848BDP-T1-E3

N-CHANNEL 40-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SI7848BDP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.009Ω
Rated Power Dissipation: 36|W
Qg Gate Charge: 50nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications

The SI7848BDP-T1-E3 is a N-Channel 40-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % Rg and UIS Tested
  • Compliant to RoHS directive 2002/95/EC

Applications:

  • DC/DC Converters
  • Synchronous Buck
  • Synchronous Rectifier
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,080.00
USD
Quantity
Unit Price
3,000+
$2.36
Product Variant Information section