text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ733-2C-12DE

AZ733 Series 12 A DPDT 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ733-2C-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Coil Resistance: 275Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 25.9mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications

The AZ733-2C-12DE is a part of AZ733 series Power Relays. It has an storage temperature ranging from - 40 °C to + 90 °C.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed version available
  • 12 Amp switching — double pole contacts
  • Isolation spacing greater than 8 mm
  • UL Class B insulation system
  • UL, CUR file E44211
  • TÜV file R50129285
Pricing Section
Global Stock:
0
USA:
0
3,428
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
50
$2.90
100
$2.87
150
$2.85
200
$2.84
250+
$2.80
Product Variant Information section