text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ942-1CT-12DE

AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
American Zettler AZ942-1CT-12DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 400Ω
Switching Voltage: 30V
Rated Power: 150W
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

The AZ942-1CT-12DE is a 16 A, 12 V SPDT Miniature PCB Board Power Relay.

Features:

  • Extremely low cost
  • High switching capacity — 16 Amps
  • DC coils to 48 VDC
  • UL, CUR file E44211
  • Class B insulation for high temperature operation
  • Class F insulation available
Pricing Section
Global Stock:
29,080
USA:
29,080
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.05
500+
$1.03
Product Variant Information section