Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LCC110P
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Littelfuse IXYS Integrated Circuits Division (ICD) hereby informs you that, as part of ongoing datasheet harmonization efforts, updates to the datasheet have been implemented.Effective date: May 14, 2026
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the attachment. The affected part numbers are fully qualified in accordance with established performance and reliability criteria.Effective date: immediately
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.