text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-103R001

172 Series 15 Position Dual Row Through Hole Male Solder Cup D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E15-103R001 - Technical Attributes
Attributes Table
No of Positions: 15
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -50°C to +100°C
Voltage Rating: 500V
Current Rating: 5A
Contact Plating: Gold
Gender: Male
Type: Pin & Socket I/O
Color: White
Insulation Resistance: 1000MΩ
Features & Applications

The 172-E15-103R001 is a 15 Position Solder Cup Male D-Sub Interconnects.

Product Features:

  • Shell: Steel with Tin, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

View the 172-E15 series of D-Sub

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$725.00
USD
Quantity
Unit Price
10
$3.01
25
$2.97
75
$2.93
150
$2.90
400+
$2.83
Product Variant Information section