text.skipToContent text.skipToNavigation

Manufacturer Part #

FP3-1R0-R

FP3 Series 1 uH ±15 % Tolerance 9.5 A Unshielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Eaton FP3-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 9.5A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 11.2mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  7.25mm x W  6.7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,771.00
USD
Quantity
Unit Price
1,700+
$1.63
Product Variant Information section