text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUMT618TA

ZUMT618 Series NPN 1.25 A 20 V SMT Silicon Power Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Diodes Incorporated ZUMT618TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 1.25A
Power Dissipation-Tot: 500mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The ZUMT618TA is a NPN Silicon power (Switching) transistor with Extremely Low Equivalent On Resistance and 20 V collector to Emitter voltage.

Features:

  • 500 mW POWER DISSIPATION
  • IC CONT 1.25 A
  • 3 A Peak Pulse Current
  • Excellent HFE Characteristics Up To 3 A (pulsed)
  • Extremely Low Equivalent On Resistance; RCE(sat)

Applications:

  • Corded telecoms
  • Boost functions in DC-DC converters
  • Motor driver functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
12,000
$0.108
15,000+
$0.107
Product Variant Information section