text.skipToContent text.skipToNavigation

Manufacturer Part #

474K250RA4-FA

RA Series 250 V 0.47 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Group Paktron 474K250RA4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 474K250RA4-FA is a part of RA Series 250 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
12,219
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$24.90
USD
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.62
250
$1.61
750+
$1.56
Product Variant Information section