text.skipToContent text.skipToNavigation

Manufacturer Part #

B18AP

B Series Sub Mini SPDT On-Off-On Straight Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches B18AP - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold Over Copper
Actuator Type: Toggle
Features & Applications

The B18AP is a single pole double through(SPDT) process sealed subminature antistatic toggle switch with straight PC terminal.

General Specifications:

  • 0.4 VA maximum @ 28 V AC/DC Maximum
  • Contact Resistance: 50 mΩ Max
  • Insulation Resistance: 500 mΩ @ 500 V DC
  • Dielectric Strength: 500 V AC minimum for 1 minute minimum
  • Mechanical Life: 100,000 operations minimum
  • Electrical Life: 50,000 operations minimum
  • Nominal operating Force: 2.55N
  • Contact Timing: Nonshorting (Break-before-make)
  • Angle of throw: 26°
  • Toggle: Nickel plated brass
  • Bushing:Carbon blended polyamide
  • Gasket:Nitrile butadiene rubber
  • Case Housing: Glass fiber reinforced polyamide
  • Support Bracket: Tin plated phosphor bronze
  • Movable contact: Phosphor bronze with gold plating
  • Stationary contacts: Copper alloy with gold plating
  • Operating Temperature: -30°C to 85°C

Features:

  • Specifically developed for logic-level applications
  • Subminiature size saves space on PC boards
  • Available in various actuator lengths
  • Antistatic superstructure,consisting of carbon impregnated bushing prevents static discharge
  • Locking lever mechanism offered as a toggle option
  • Optional threaded, 6 mm diameter bushing for panel seal mounting
  • Totally sealed body construction prevents contact contamination
  • 254 mm x 2.54 mm terminal spacing conforms to standard PC board grid spacing

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,935
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.50
USD
Quantity
Unit Price
50
$5.09
100
$5.02
150+
$4.96
Product Variant Information section