Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
172161-1
Download the CAD models for this product. Learn more about SnapMagic.
500 per Bag
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Description of ChangesPlease be aware that the packaging configuration for the listed part number will be changed. The quantity per bag will be revised to one bag per box. However, there will be no change to the overall quantity in the shipping box.Reason for Changes:It improves the packaging and support environmental sustainability.First Ship Date of Changed Items:30-SEP-2027
Description of ChangesAdding additional resin option on Production drawing for Part number's 172168-1,172160-1,172167-1,172159-1,172169-1,172161-1,172233-1. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing.Reason for Changes:We are standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part.
Part Status:
Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.
Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C
Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.
Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.
172161-1 is a softshell panel mount cap housing with 9 (female) contact positions single row housed in a plastic body
The 172161-1 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.