text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14700-E/SN

MCP14700 Series 2 A 5.5 V SMT High / Low Side Dual Input MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14700-E/SN - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 2A
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP14700-E/SN is a part of MCP14700 Series MOSFET Driver . It can sustain a operating temperature ranging from -40°C to 125°C, it is available in SOIC-8 package.

The MCP14700 is a high-speed synchronous MOSFET driver designed to optimally drive a high-side and low-side N-Channel MOSFET. It has two PWM inputs to allow independent control of the external N-Channel MOSFETs. Since there is no internal cross condition protection circuitry the external MOSFET dead time can be tightly controlled allowing for more efficient systems or unique motor control algorithms.
    
Features:

  • Independent PWM Input Control for High-Side and Low-Side Gate Drive
  • Input Logic Level Threshold 3.0 V TTL Compatible
  • Dual Output MOSFET Drive for Synchronous Applications
  • High Peak Output Current: 2 A (typical)
  • Internal Bootstrap Blocking Device
  • +36 V BOOT Pin Maximum Rating
  • Low Supply Current: 45 μA (typical)
  • High Capacitive Load Drive Capability:
    • - 3300 pF in 10.0 ns (typical)
  • Input Voltage Undervoltage Lockout Protection
  • Overtemperature Protection
  • Space Saving Packages:
    • 8-LeadSOIC
    • 8-Lead 3x3 DFN

Applications:

  • 3-Phase BLDC Motor Control
  • High Efficient Synchronous DC/DC Buck Converters
  • High Current Low Output Voltage Synchronous DC/DC Buck Converters
  • High Input Voltage Synchronous DC/DC Buck Converters
  • Core Voltage Supplies for Microprocessors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$495.00
USD
Quantity
Unit Price
15
$1.70
40
$1.68
125
$1.65
400
$1.63
1,250+
$1.59
Product Variant Information section