text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT12N20DXTA

ZXT12N20DX Series NPN 1.04 W 20 V 3.5 A SMT Switching Transistor - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT12N20DXTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 20V
Collector Current Max: 3.5A
Power Dissipation-Tot: 1.04W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 7.5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 112MHz
Operating Temp Range: -55°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section