text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC14SC

74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC14SC - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AC14SC is a part of 74AC14 series hex inverter trigger. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50%
  • Output source/sink 24 mA
  • 74ACT 14 has TTL-compatible input
  • Package: SOIC-14, JEDEC MS-012, 0.150" narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC14 series of hex inverter trigger

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,336
Factory Lead Time:
9 Weeks
Minimum Order:
4180
Multiple Of:
55
Total
$723.14
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,250
$0.175
3,000
$0.173
12,500+
$0.166
Product Variant Information section