Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IR2132SPBF
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SOIC-28
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product discontinuationReason: These devices are being discontinued as part of portfolio rationalization. Last order date: 2026-09-30 Last delivery date: 2027-03-31
Part Status:
The IR2132SPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or undervoltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operate up to 600 volts.
Features
Floating channel designed for bootstrap operationFully operational to +600VTolerant to negative transient voltagedV/dt immuneGate drive supply range from 10 to 20VUndervoltage lockout for all channelsOver-current shutdown turns off all six driversIndependent half-bridge driversMatched propagation delay for all channels2.5V logic compatibleOutputs out of phase with inputsCross-conduction prevention logicLead-Free
The IR2132SPBF is a 3-Phase Bridge Driver. It comes in a SOIC-28W package and is shipped in tubes.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.