text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3D-SF

Right Angle SMT Top Board Mount Push Pull No Ejection MicroSD Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Hirose Electric DM3D-SF - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 12
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications
The DM3D-SF is a Micro SD Right Angle Push Pull Surfacemount Memory Card Connector.

Features:

  • Extremely small size
    • Small external dimensions and the above-the-board height make the connectors the smallest on the market
  • Reverse card insertion protection
    • Unique card slot design (patented) protects the connector from damage when the card is attempted to be inserted in reverse, allowing it to re-inserted correctly
  • Effective ground and shield configuration
    • 4-connection points of the metal cover to the printed circuit board assures secure connection of the ground circuit and provides EMI protection
  • Rigid and strong construction
    • Despite its small size, high-strengths materials used in the connectors produced a strong and rigid structure
  • Card detection switch
    • The card detection switch is Normally Open
Pricing Section
Global Stock:
160,000
USA:
160,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
2,000+
$1.13
Product Variant Information section