text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199W-7

BAV199 Series 4 A 85 V 200 mW Dual Surface Mount Low Leakage Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BAV199W-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 200mW
Average Forward Current-Max: 140mA
Peak Current-Max: 4A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV199W-7 is a part of BAV199W Series 85 V 4 A 200 mW Dual Surface Mount Low Leakage Diode available in a SOT-323 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Surface Mount Package Ideally Suited for Automated Insertion
  • Suitable for ultra-low leakage current applications, including high-precision instrumentation and portable electronics
  • Peak Reverse DC Blocking Voltage is 85 V
  • Repetitive Peak Forward Current is 500 mA
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

View the available BAV199 Series of Diode

Pricing Section
Global Stock:
0
USA:
0
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0281
12,000
$0.0279
30,000
$0.0274
45,000+
$0.0268