text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14541BDR2G

MC14541B Series 18 V Surface Mount Programmable Timer Clock - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi MC14541BDR2G - Technical Attributes
Attributes Table
Type: Programmable Clock
Input Capacitance: 5pF
Supply Voltage-Nom: 3V to 18V
Rated Power: 500mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14541BDR2G is a programmable timer, consists of a 16−stage binary counter, an integrated oscillator for use with an external capacitor and two resistors. Available in a SOIC-14 package.

Features:

  • Available Outputs 2^8, 2^10, 2^13 or 2^16
  • Increments on Positive Edge Clock Transitions
  • Built−in Low Power RC Oscillator (± 2% accuracy over temperature range and ± 20% supply and ± 3% over processing at < 10 kHz)
  • Oscillator May Be Bypassed if External Clock Is Available
  • External Master Reset Totally Independent of Automatic Reset Operation
  • Operates as 2n Frequency Divider or Single Transition Timer
  • Q/Q Select Provides Output Logic Level Flexibility
  • Reset (auto or master) Disables Oscillator During Resetting to Provide No Active Power Dissipation
  • Clock Conditioning Circuit Permits Operation with Very Slow Clock Rise and Fall Times
  • Automatic Reset Initializes All Counters On Power Up
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc with Auto Reset disabled (Pin 5 = VDD)
  • Supply Voltage Range = 8.5 Vdc to 18 Vdc with Auto Reset Enabled (Pin 5 = VSS)
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$432.50
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000
$0.169
12,500+
$0.166
Product Variant Information section