text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA127STR

LAA127 Series DPST (2 Form A) 200 mA 10 Ω Surface Mount Solid State Relay DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LAA127STR - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 250V
On-state Resistance-Max: 10Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
29,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,310.00
USD
Quantity
Unit Price
1,000+
$6.31
Product Variant Information section