Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC74VHC1G09DFT2G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-353 (SC-88A, SC-70-5)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MC74VHC1G09 is an advanced high speed CMOS 2-input AND gate with open drain output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.
The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G09 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G09 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.
Key Features:
Learn more about the MC74VHC1G0x Family of Single Gate
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.