text.skipToContent text.skipToNavigation

Manufacturer Part #

SM40B-SRDS-G-TF(LF)(SN)

SHD Series 40 Position 1 mm Surface Mount Dual Row Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM40B-SRDS-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Features & Applications
The SM40B-SRDS-G-TF(LF)(SN) is a part of SHD Series 40 Position 1.0 mm pitch Dual Row Side Entry Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vaccum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
6,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$1,900.00
USD
Quantity
Unit Price
1,250+
$1.52
Product Variant Information section