text.skipToContent text.skipToNavigation

Manufacturer Part #

8-188275-0

Micro-MaTch 10 Position 1.27 mm Pitch Female on Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity 8-188275-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyamide
Color: Red
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Features & Applications

The 8-188275-0 is part of wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another.

These connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • 10 Positions
  • Applies To Printed Circuit Board
  • Vertical Mount Angle
  • Type of Connector = Female-On-Board
  • Mount Angle = Vertical
  • PCB Mount Style = Surface Mount
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Lead Free Solder Processes = Reflow solder capable to 245°C, Reflow solder capable to 260°C
  • Housing Material = PA 4.6

Mating Products:

  • 1-338095-0
  • 1-215083-0
  • 8-215083-0
  • 1-215464-0
  • 8-215464-0
  • 1-338728-0

View the series of Micro-Match connectors

Pricing Section
Global Stock:
114,300
USA:
114,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.50
USD
Quantity
Unit Price
900+
$0.995
Product Variant Information section