text.skipToContent text.skipToNavigation

Manufacturer Part #

QED123

QED123 - 890 nm 16° Clear Peach Tinted Infrared Light Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QED123 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 16°
Intensity: 70mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.7V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The QED123 is a 880 nm 16° Emission Angle, Clear Peach Tinted AlGaAs Infrared Light Emitting Diode. It comes in a Package of T-1 3/4 (5 mm) and Operating Temperature ranges from -40 °C to 100 °C..

Features:

  • λ= 880nm
  • Chip material = AlGaAs
  • Package type: T-1 3/4 (5 mm lens diameter)
  • Matched photosensor: QSD122/QSD123/QSD124
  • Narrow emission angle, 16°
  • High output power
  • Package material and color: clear, peach tinted, plastic

Applications:

  • Automation
  • Building & Home Control
  • Consumer Appliances
  • Home Audio System Components
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
95,750
Factory Lead Time:
11 Weeks
Minimum Order:
5500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.00
USD
Quantity
Unit Price
150
$0.14
500
$0.137
2,000
$0.134
5,000
$0.132
20,000+
$0.126
Product Variant Information section