text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4148

LL4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34

Product Specification Section
onsemi LL4148 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The LL4148 is a 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode. It has an Operating Junction Temperature Range of -55 to +175 °C.

Features:

  • Small Signal Diode

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
85,000
USA:
85,000
270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.25
USD
Quantity
Unit Price
2,500
$0.0129
7,500
$0.0126
25,000
$0.0123
50,000
$0.0121
100,000+
$0.0117