text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2200-I/SO

MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-SOIC-20LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2200-I/SO - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 8
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MCP2200 is a USB-to-UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors.

The MCP2200 also has 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.

Features:

  • Universal Serial Bus (USB)
  • Supports Full-Speed USB (12 Mb/s)
  • Implements USB Protocol Composite Device CDC Device  (communications and control)
    • Class 02h - CDC: USB-to-UART communications and I/O control
    • Class 03h - HID: I/O control, EEPROM access, and initial configuration
  • 128 byte buffer to handle data throughput at any UART baud rate
    • 64 byte transmit
    • 64 byte receive
  • Fully configurable VID and PID assignments, and string descriptors
  • Bus Powered or self powered USB Driver and Software Support
  • Royalty-free drivers for Virtual Com Port (VCP)
    • Windows XP(SP2 and later)/Vista/7
  • Configuration utility for initial configuration Universal Asynchronous Receiver/Transmitter (UART)
  • Support baud rates: 300 - 1000 k (baud)
  • Hardware flow control
  • UART signal polarity option General Purpose Input/Output (GPIO) Pins
  • Eight (8) general purpose I/O pins EEPROM
  • 256 bytes of user EEPROM Other
  • USB activity LED outputs (TxLED and RxLED)
  • SSPND output pin
  • ULOAD output pin (indicates if requested current was allowed).
  • Operating voltage: 3.0 - 5.5 (V)
  • Oscillator input: 12 MHz
  • ESD protection > 4 kV HBM
  • Industrial (I) Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
228
Multiple Of:
38
Total
$469.68
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
300
$2.03
1,000+
$1.98
Product Variant Information section