text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0213
9,000 $0.021
15,000 $0.0208
60,000 $0.0205
90,000+ $0.0204
Total:

$63.90

USD
Attributes
Attributes Table
Polarity PNP
R1, R2 10kΩ/47kΩ
Output Current-Max 100mA
Supply Voltage 50|V
Features and Applications

The DTA114YKAT146 is a 50 V 100 mA PNP Digital Transistor with built in resistors available in SC-59 surface mount package. It has an storage temperature ranging between -55 to 150°C. 

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver