text.skipToContent text.skipToNavigation

Manufacturer Part #

18-225A/R6GHW-B01/3T

Red/Green 1.6 x 0.8 x 0.5 mm 130° Diffused 72/180 mcd 2.4/3.7 V SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Everlight 18-225A/R6GHW-B01/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.4V/3.7V
Forward (Drive) Current: 25mA
Intensity: 72mcd/180mcd
Viewing Angle: 130°
Wavelength: 632nm/518nm
Rated Power: 60mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.5mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$3,969.00
USD
Quantity
Unit Price
3,000+
$0.189
Product Variant Information section