text.skipToContent text.skipToNavigation

Manufacturer Part #

963530-1

Heavy Duty Sealed Connector Series 1.4 to 1.9 mm Gray Single Wire Seal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 963530-1 - Technical Attributes
Attributes Table
Size: Tab 0.059" x 0.024"
Style: Non-Insulated
Type: Seal Plug
Wire Gauge: AWG 18.5
Features & Applications

The 963530-1 is a Micro-Timer II series 18.5 AWG Non-Insulated Timer Seal Plug Contact.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Plug
  • Series = HDSCS, Micro-Timer II, Multiple Contact Point (MCP)
  • Mating Area Interface Dimensions (mm [in]) = 1.50 x 0.60 [.059 x .024]
  • Wire Range (mm [AWG]) = 0.75² [18]
  • Single Wire Sealing System = Yes
  • Insulation Type = FLR (Thin Walled Cable)
  • Seal Color = Gray
  • Seal Material = Silicone

 

 

Pricing Section
Global Stock:
122,087
USA:
122,087
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
1,250
$0.0177
3,000
$0.0174
10,000
$0.0169
20,000
$0.0167
50,000+
$0.016
Product Variant Information section